Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectifier 1000V 40A Do-5 Cathode Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier 1000V 40A Do-5 Cathode Case
Search Keywords: NTE6002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE6002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -65 to 190 °C
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    40 A
  • Mounting:
    Stud
  • Packaging:
    N/A
  • Family:
    NTE6002
  • Dimension:
    20.08(Max) x 17.4(Max) x 22.9(Max) mm
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 9/2/26
CUSTOMERS ALSO BOUGHT
5