Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectifier Silicon 100Prv 6A Axial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Silicon 100Prv 6A Axial Lead
Search Keywords: NTE5812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Family:
    NTE5812
  • Dimension:
    8.89 x 8.89 mm
  • Maximum Continuous Forward Current:
    6@Ta=60C A
  • Operating Temperature:
    -65 to 175 °C
  • Configuration:
    Single
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
1
$1.023
25 +
$0.930
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5