Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Triac-200V 25amp TO-220 Isolated Igt=80ma

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Triac-200V 25amp TO-220 Isolated Igt=80ma
Search Keywords: NTE56019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE56019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Mounting:
    Through Hole
  • Peak On-State Voltage:
    1.8@25A V
  • Family:
    NTE56019
  • Dimension:
    10.67(Max) mm
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Trigger Current:
    80 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 9/28/26
ADD TO CART
Qty
Unit Price
5
$7.77
25
$6.81
100
$5.99
250
$5.66
500
$5.51
1,000
$5.36
2,500
$5.28
5,000 +
$5.08
Click for Quote
Log in to unlock special pricing