Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Triac-800Vrm 25A To220 Igt=50/100ma

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Triac-800Vrm 25A To220 Igt=50/100ma
Search Keywords: NTE56018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE56018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Dimension:
    10.67(Max) mm
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Family:
    NTE56018
  • Packaging:
    N/A
  • Peak On-State Voltage:
    1.4@37.5A V
  • Maximum Gate Trigger Current:
    50 mA
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Peak Inverse Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 9/28/26
ADD TO CART
Qty
Unit Price
5
$6.42
50
$5.11
100
$4.96
250
$4.81
500
$4.54
1,000
$4.43
2,500
$4.36
5,000 +
$4.20
Click for Quote
Log in to unlock special pricing