Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Silicon Controlled Rectifier- 400vrm 4a TO-202 Senitive Gate Igt=200ua

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Silicon Controlled Rectifier- 400vrm 4a TO-202 Senitive Gate Igt=200ua
Search Keywords: NTE5457
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5457
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    9.56 x 4.57 x 7.62 mm
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    0.8 V
  • Maximum Gate Trigger Current:
    0.2 mA
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 100 °C
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Peak On-State Voltage:
    2.2@4A V
  • Family:
    NTE5457
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
99 Weeks can ship 10/9/26
ADD TO CART
Qty
Unit Price
1
$2.046
25
$1.860
250
$1.480
500
$1.390
1,000
$1.330
2,500
$1.290
5,000
$1.250
7,500
$1.240
10,000 +
$1.220
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5