Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Zener Diode 8.2V 10W Do-4 5% Anode Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode 8.2V 10W Do-4 5% Anode Case
Search Keywords: NTE5183A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5183A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-4
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    8.2 V
  • Mounting:
    Stud
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
99 Weeks can ship 9/24/26
ADD TO CART
Qty
Unit Price
1
$13.695
5
$12.450
25
$10.340
50
$10.180
100
$9.740
250
$9.200
500
$8.960
1,000 +
$8.730
Click for Quote
Log in to unlock special pricing