Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Zener Diode - 7.5V 5W 5% Axial Leaded

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - 7.5V 5W 5% Axial Leaded
Search Keywords: NTE5121A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5121A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    150 mV
  • Supplier Package:
    N/A
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    7.5 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order:
25
99 Weeks can ship 10/12/26
ADD TO CART
Qty
Unit Price
25
$1.350
250
$1.070
500
$1.000
1,000
$0.975
2,500
$0.934
5,000
$0.910
7,500
$0.896
10,000 +
$0.882
Click for Quote
Log in to unlock special pricing