Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Zener Diode - 15.0V 1/2W 5% Do-35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - 15.0V 1/2W 5% Do-35
Search Keywords: NTE5024A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5024A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    15 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase in-stock quantity up to 35
Minimum Order:
50
Available in less than min:
35
99 Weeks can ship 9/30/26
ADD TO CART
Qty
Unit Price
1
$0.5038
50
$0.4580
500
$0.3720
1,000
$0.3660
2,500
$0.3450
5,000
$0.3310
7,500
$0.3260
10,000
$0.3210
15,000 +
$0.3160
Click for Quote
Log in to unlock special pricing
Possible Replacement
Diode Zener Single 15V 5% 500mW 2-Pin DO-35
In Stock:
21
Minimum Order:
250