Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode Transient Suppressor Unidirectional 1500W Vbr=16.00V Axial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Transient Suppressor Unidirectional 1500W Vbr=16.00V Axial Lead
Search Keywords: NTE4922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE4922
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    22.5 V
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Family:
    NTE4922
  • Maximum Peak Pulse Current:
    67 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
99 Weeks can ship 10/20/26
ADD TO CART
Qty
Unit Price
1
$1.551
25
$1.410
250
$1.120
500
$1.060
1,000
$1.030
2,500
$0.987
5,000
$0.960
7,500
$0.945
10,000 +
$0.932
Click for Quote
Log in to unlock special pricing