Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Junction Fet N-channel 50V Idss=0.5-12ma TO-92 Case General Purpose Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Fet N-channel 50V Idss=0.5-12ma TO-92 Case General Purpose Low Noise
Search Keywords: NTE458
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE458
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    5.2(Max) x 4.2(Max) x 5.33(Max) mm
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Drain Gate Voltage:
    -50 V
  • Maximum Drain Source Voltage:
    50 V
  • Configuration:
    Single
  • Channel Type:
    N
  • Mounting:
    Through Hole
  • Family:
    NTE458
  • Maximum Continuous Drain Current:
    20 mA
  • Maximum Gate Source Voltage:
    -50 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
1
$8.954
5
$8.140
25
$7.110
100
$6.220
250
$5.850
500
$5.680
1,000
$5.520
2,500
$5.440
5,000 +
$5.230
Click for Quote
Log in to unlock special pricing