Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 65V IC=0.5A TO-202N Case Po=3.5W RF Power Output

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 65V IC=0.5A TO-202N Case Po=3.5W RF Power Output
Search Keywords: NTE322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE322
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Voltage Range:
    60 to 70 V
  • Maximum Collector Emitter Voltage:
    65 V
  • Maximum Collector Emitter Saturation Voltage:
    N/A
  • Maximum Collector Cut-Off Current:
    10000 nA
  • Configuration:
    Single
  • Maximum 3rd Order Intercept Point:
    N/A
  • Material:
    Si
  • Maximum Collector Base Voltage:
    N/A
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Dimension:
    9.65(Max) x 4.06 x 5.55 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
1
$4.554
10
$4.140
50
$3.610
250
$3.160
500
$2.970
1,000
$2.890
2,500
$2.810
5,000
$2.760
7,500 +
$2.660
Click for Quote
Log in to unlock special pricing