Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 36V IC=6A Po=50W Cb And RF Power Output

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 36V IC=6A Po=50W Cb And RF Power Output
Search Keywords: NTE318
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE318
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Saturation Voltage:
    N/A
  • Configuration:
    Single
  • Maximum Collector Base Voltage:
    36 V
  • Material:
    Si
  • Maximum Collector Cut-Off Current:
    1000000 nA
  • Dimension:
    24.77 x 12.1 x 6.6 mm
  • Maximum Collector Emitter Voltage Range:
    <20 V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Voltage:
    18 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
1
$89.26
5
$72.70
10
$71.60
25
$64.72
50
$63.76
100
$62.80
250 +
$59.82
Click for Quote
Log in to unlock special pricing