Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 30V IC-0.05A TO-72 Case Lo Noise High Gain SMAll Signal AMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 30V IC-0.05A TO-72 Case Lo Noise High Gain SMAll Signal AMP
Search Keywords: NTE316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Saturation Voltage:
    N/A
  • Configuration:
    Single
  • Maximum Collector Emitter Voltage:
    15 V
  • Material:
    Si
  • Maximum Collector Base Voltage:
    30 V
  • Maximum Collector Emitter Voltage Range:
    <20 V
  • Dimension:
    4.82 x 5.58 mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
5
$5.85
50
$4.61
100
$4.46
250
$4.34
500
$4.08
1,000
$3.97
2,500
$3.91
5,000 +
$3.76
Click for Quote
Log in to unlock special pricing