Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED-10mm YelloW/green Vf=2.5V Max Iv=1300 mcd typ Water Clear Lens

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-10mm YelloW/green Vf=2.5V Max Iv=1300 mcd typ Water Clear Lens
Search Keywords: NTE30065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE30065
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Yellow Green
  • Dominant Wavelength:
    572 nm
  • Dimension:
    13.6 x 10.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
1
$1.892
25
$1.720
250
$1.370
500
$1.290
1,000
$1.240
2,500
$1.200
5,000
$1.170
7,500
$1.150
10,000 +
$1.130
Click for Quote
Log in to unlock special pricing