Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED-8mm Light Red Vf=2.4V Max Iv=3600 Mcd Typ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-8mm Light Red Vf=2.4V Max Iv=3600 Mcd Typ
Search Keywords: NTE30056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE30056
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dominant Wavelength:
    610 nm
  • Dimension:
    11 x 9.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
99 Weeks can ship 10/20/26
ADD TO CART
Qty
Unit Price
1
$1.551
25
$1.410
250
$1.120
500
$1.060
1,000
$1.030
2,500
$0.987
5,000
$0.960
7,500
$0.945
10,000 +
$0.932
Click for Quote
Log in to unlock special pricing