Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED-8mm Light Green Vf=4V Max Iv=4500 Mcd Typ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-8mm Light Green Vf=4V Max Iv=4500 Mcd Typ
Search Keywords: NTE30054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE30054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Green
  • Dominant Wavelength:
    525 nm
  • Dimension:
    11 x 9.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
10
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
10
$3.97
50
$3.46
250
$3.02
500
$2.85
1,000
$2.77
2,500
$2.69
5,000
$2.66
7,500 +
$2.55
Click for Quote
Log in to unlock special pricing