Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Mosfet N-channel 600V Id=10A TO-220 Case High Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Mosfet N-channel 600V Id=10A TO-220 Case High Speed Switch
Search Keywords: NTE2995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2995
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N
  • Channel Mode:
    Enhancement
  • Dimension:
    10.67(Max) mm
  • Maximum Continuous Drain Current:
    10 A
  • Maximum Drain Source Resistance:
    750@10V mOhm
  • Family:
    NTE2995
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/16/26
ADD TO CART
Qty
Unit Price
5
$5.69
50
$4.53
100
$4.39
250
$4.27
500
$4.04
1,000
$3.92
2,500
$3.86
5,000 +
$3.73
Click for Quote
Log in to unlock special pricing