Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Mosfet P-channel 200V Id=12 AMP TO-247 Case High Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Mosfet P-channel 200V Id=12 AMP TO-247 Case High Speed Switch
Search Keywords: NTE2905
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2905
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    15.9(Max) x 5 x 20 mm
  • Channel Type:
    P
  • Family:
    NTE2905
  • Maximum Drain Source Resistance:
    500@10V mOhm
  • Maximum Continuous Drain Current:
    12 A
  • Channel Mode:
    Enhancement
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
99 Weeks can ship 10/20/26
ADD TO CART
Qty
Unit Price
1
$4.796
10
$4.360
50
$3.820
250
$3.370
500
$3.170
1,000
$3.080
2,500
$3.000
5,000
$2.960
7,500 +
$2.850
Click for Quote
Log in to unlock special pricing