Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transsitor NPN Silicon 600V IC-10A TO-3 Case High Voltage/current Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transsitor NPN Silicon 600V IC-10A TO-3 Case High Voltage/current Switch
Search Keywords: NTE283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE283
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Base Voltage:
    800 V
  • Family:
    NTE283
  • Dimension:
    39.76 x 26.7 x 8.89 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order:
5
99 Weeks can ship 9/9/26
ADD TO CART
Qty
Unit Price
5
$10.72
25
$8.44
50
$8.31
100
$8.18
250
$7.48
500
$7.36
1,000
$7.26
2,500 +
$6.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5