Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor PNP Silicon 50V IC=0.1A SOT-23 Case Digital Transistor W/2 22K Resistors Comp To NTE2416

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor PNP Silicon 50V IC=0.1A SOT-23 Case Digital Transistor W/2 22K Resistors Comp To NTE2416
Search Keywords: NTE2417
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2417
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    3 x 1.3 x 0.9 mm
  • Maximum Collector Emitter Saturation Voltage:
    0.3@0.5mA@10mA V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Family:
    NTE2417
  • Configuration:
    Single
  • Maximum Continuous DC Collector Current:
    200 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
Minimum Order:
25
Available in less than min:
9
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
1
$1.562
25
$1.420
250
$1.120
500
$1.050
1,000
$1.020
2,500
$0.976
5,000
$0.949
7,500
$0.935
10,000 +
$0.921
Click for Quote
Log in to unlock special pricing