Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 50V IC=0.1A TO-92 Type Case W/2 Built-in 4.7K Bias Resistors Compl To NTE236

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 50V IC=0.1A TO-92 Type Case W/2 Built-in 4.7K Bias Resistors Compl To NTE236
Search Keywords: NTE2367
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2367
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    4.2(Max) x 2.6(Max) x 3.2(Max) mm
  • Maximum Collector Emitter Saturation Voltage:
    0.3@0.25mA@5mA V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Family:
    NTE2367
  • Configuration:
    Single
  • Maximum Continuous DC Collector Current:
    200 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
50
Available in less than min:
3
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
1
$0.853
50
$0.775
250
$0.669
1,000
$0.597
2,500
$0.562
5,000
$0.554
7,500
$0.531
10,000
$0.523
15,000 +
$0.515
Click for Quote
Log in to unlock special pricing