Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor PNP Silicon 50V IC=0.1A TO-92 Type Case W/2 Built-in 47K Bias Resistors Compl To NTE2359

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor PNP Silicon 50V IC=0.1A TO-92 Type Case W/2 Built-in 47K Bias Resistors Compl To NTE2359
Search Keywords: NTE2360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous DC Collector Current:
    200 mA
  • Configuration:
    Single
  • Family:
    NTE2360
  • Maximum Collector Emitter Saturation Voltage:
    0.3@0.25mA@5mA V
  • Dimension:
    4.2(Max) x 2.6(Max) x 3.2(Max) mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase in-stock quantity up to 18
Minimum Order:
25
Available in less than min:
18
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
1
$0.976
25
$0.887
250
$0.722
500
$0.712
1,000
$0.690
2,500
$0.643
5,000
$0.634
7,500
$0.618
10,000 +
$0.608
Click for Quote
Log in to unlock special pricing