Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor PNP Silicon Darlington 100V IC=4A N-pack Case tf=0.4us Complement To NTE2351

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor PNP Silicon Darlington 100V IC=4A N-pack Case tf=0.4us Complement To NTE2351
Search Keywords: NTE2352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2352
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.72 x 3.72 x 8.8 mm
  • Family:
    NTE2352
  • Maximum Collector Emitter Voltage:
    80 V
  • Maximum Collector Base Voltage:
    100 V
  • Maximum Collector Emitter Saturation Voltage:
    1.5@6mA@3A V
  • Maximum Base Emitter Saturation Voltage:
    2@6mA@3A V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
1
$5.852
5
$5.320
50
$4.200
100
$4.140
250
$3.940
500
$3.710
1,000
$3.660
2,500
$3.570
5,000 +
$3.420
Click for Quote
Log in to unlock special pricing