Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon Darlington 40V IC=0.33A TO-92 Pre-amp Medium Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington 40V IC=0.33A TO-92 Pre-amp Medium Speed Switch
Search Keywords: NTE172A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE172A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Voltage:
    40 V
  • Maximum Collector Base Voltage:
    40 V
  • Family:
    NTE172A
  • Dimension:
    5.2(Max) x 4.2(Max) x 5.33(Max) mm
  • Maximum Base Emitter Saturation Voltage:
    1.6@0.2mA@200mA V
  • Maximum Collector Emitter Saturation Voltage:
    1.4@0.2mA@200mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 223
Can Ship immediately
Minimum Order:
25
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
25
$0.958
250
$0.774
500
$0.763
1,000
$0.738
2,500
$0.685
5,000
$0.675
7,500
$0.657
10,000 +
$0.646
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5