Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Zener Diode 1 Watt 13V 5% Do-41

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode 1 Watt 13V 5% Do-41
Search Keywords: NTE143A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE143A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    13 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
50
Available in less than min:
20
99 Weeks can ship 9/24/26
ADD TO CART
Qty
Unit Price
1
$0.781
50
$0.710
500
$0.578
1,000
$0.553
2,500
$0.522
5,000
$0.514
7,500
$0.506
10,000
$0.494
15,000 +
$0.487
Click for Quote
Log in to unlock special pricing