Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Metal Film 33 Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 33 Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Search Keywords: HW033BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    HW033-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    33 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    9.02 x 3.76 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase in-stock quantity up to 50
Minimum Order:
250
Available in less than min:
50
99 Weeks can ship 10/15/26
ADD TO CART
Qty
Unit Price
1
$0.1867
250
$0.1697
2,500
$0.1317
5,000
$0.1256
7,500
$0.1219
25,000
$0.1162
50,000
$0.1149
100,000
$0.1132
150,000 +
$0.1114
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5