Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Trans GP BJT NPN 60V 15A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - No...
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
Incandescent Lamp
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Pe...
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...