Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 62 Ohm 5% 25W ±300ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 62 Ohm 5% 25W ±300ppm/°C Molded AXL
Search Keywords: 25W062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    25W062
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    25 W
  • Resistance Value:
    62 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    63.5 x 12.5 x 12.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25 Packages
Can Ship immediately
Minimum Order:
25 Packages
99 Weeks can ship 10/19/26
ADD TO CART
Qty
Unit Price
25
$1.70
250
$1.35
500
$1.27
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5