Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF - Pin Diode - Single - 100 V - DO 7 - 2 Pin - 0.8 pF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF - Pin Diode - Single - 100 V - DO 7 - 2 Pin - 0.8 pF
Search Keywords: 1N270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    1N270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Forward Current:
    0.06 A
  • Dimension:
    7.63 x 2.72 x 2.72 mm
  • Operating Temperature:
    -78 to 90 °C
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Family:
    NTE109
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 357
Can Ship immediately
Minimum Order:
25
99 Weeks can ship 10/12/26
ADD TO CART
Qty
Unit Price
25
$1.84
250
$1.45
500
$1.36
1,000
$1.30
2,500
$1.27
5,000
$1.23
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5