Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Axial Fan - 24V - 60 x 60 x 25mm - 51 m³/h - 38.5 dB - 6000 RPM - Ball Bearing - Wire Leads - Flange Type.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Axial Fan - 24V - 60 x 60 x 25mm - 51 m³/h - 38.5 dB - 6000 RPM - Ball Bearing - Wire Leads - Flange Type.
Search Keywords: 06025SA24READ0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NMB TECHNOLOGIES CORPORATION
  • Part No:
    06025SA-24R-EA-D0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
37 Weeks can ship 6/25/25
ADD TO CART
Qty
Unit Price
3
$10.57
10
$10.04
30
$9.54
60
$7.16
90
$6.68
120 +
$6.54
Click for Quote
Log in to unlock special pricing