Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UPW1E471MPH1TD

Nichicon America

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Ammo Pack
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nichicon America
  • Part No:
    UPW1E471MPH1TD
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,559
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$2.960
25
$2.640
50
$2.300
100
$1.130
250
$0.684
500 +
$0.290
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5