Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-C12864A1Z-FSR-FBW-HTT

Newhaven Display

Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB
Search Keywords: NHDC12864A1ZFSRFBWHTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-C12864A1Z-FSR-FBW-HTT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Display Format:
    128 x 64 Pixels
  • Resolution Standard:
    N/A
  • LCD Type:
    FSTN
  • Display Mode:
    Transflective
  • Data Color:
    Black
  • Background Color:
    White
  • Backlight:
    LED - Red
  • Active Area:
    66.52 x 33.24 mm
  • Dimension:
    80.0 x 54.0 x 10.2 mm
  • Interface:
    SPI
  • Supply Voltage:
    3.3 V
  • Touchscreen:
    No
  • Operating Temperature:
    -40 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/27/25
Backorder
Qty
Unit Price
250
$66.03
500
$33.73
750
$22.96
1,000 +
$22.50
Click for Quote
Log in to unlock special pricing