E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
LCD TFT w/capacitive touch panel - 800 x 480 Pixels - White LED Backlight - 165 x 104 x 4.8 mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
40 pin FFC to thru hole adapter - 52 x 40 mm
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Easy-On™ T/R
Various pitch SMT adapter to 2.54mm thru-holes. - 80.0 x 48.0 mm
Evaluation Tool for Demonstrating OLEDs, TFTs, Character, Graphic, and COG
Flat Flex Cable
20 pin 1mm pitch FFC to thru hole adapter - / mm
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 32 Circuits, Lea ...
FFC Jumper Cable 32 0.5mm 0.158m