Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-5.0-800480AF-ASXP

Newhaven Display

5.0" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: ST7262 - Connector 40 pin - Conductor FFC - V ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
5.0" IPS TFT - 800 x 480 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: ST7262 - Connector 40 pin - Conductor FFC - View: Full
Search Keywords: NHD50800480AFASXP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-5.0-800480AF-ASXP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Outline Dimensions:
    120.7 x 75.8 x 2.8 mm
  • Display Mode:
    Transmissive
  • Interface:
    24-Bit RGB
  • Operating Temperature:
    (-20C to +70C)
  • Connector Type:
    40-Conductor FFC.
  • Display Type:
    IPS TFT LCD
  • Display Format:
    800 x 480
  • Size Diagonal:
    5.0"
  • VIEW:
    Full
  • Controller:
    TFT Driver IC: ST7262
  • Voltage Supply:
    3.3V
  • Backlight LED:
    High Brightness White LED Backlight (1000 cd/m2)
  • Operating Temp:
    (-20C to +70C)
  • Is Part RoHS Compliant:
    Yes
  • REACH Compliant?:
    Yes
  • Character Size CH x CW:
    N/A
  • Back Light (LED):
    High Brightness White LED Backlight (1000 cd/m2
  • CAGE CODE:
    7XUK2
  • Moisture Sensitivity Level (MSL):
    Maintain in Room Temp.
  • Is Dry Pack Required?:
    No
  • Outline Dimension:
    120.7 x 75.8 x 2.8 mm
  • Packaging Type:
    Bulk/Tray/Box
  • Is Part STATIC Sensitive:
    Yes
  • Is Part LEAD(Pb) FREE:
    Yes
  • INTERNATIONAL HARMONIZE CODE:
    8531.20.0020
  • NAFTA Compliant:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
20 can ship
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$76.67
5
$68.42
10
$66.37
25
$60.92
50
$60.00
100
$45.81
250 +
$45.13
Click for Quote
Log in to unlock special pricing