Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

NHD-4.3-480272EF-ASXV#

Newhaven Display

LCD TFT High Brightness - 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller:None - 40 pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LCD TFT High Brightness - 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller:None - 40 pin
Search Keywords: NHD43480272EFASXV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-4.3-480272EF-ASXV#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Size Diagonal:
    4.3"
  • Display Format:
    480 x 272 Pixels
  • Interface:
    24-Bit RGB GB
  • Backlight:
    LED - White
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NHD-4.3-480272EF-ASXP
NHD-4.3-480272EF-ASXP
VIEW PRODUCT
4.3" IPS TFT – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller