Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

NHD-12864WG-FTTI-VZ#000

Newhaven Display

LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:T6963C - 2x10 Bottom

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:T6963C - 2x10 Bottom
Search Keywords: NHD12864WGFTTIVZ000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Newhaven Display
  • 부품 번호:
    NHD-12864WG-FTTI-VZ#000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Display Format:
    128 x 64 Pixels
  • LCD Type:
    FSTN
  • Display Mode:
    Transmissive
  • Data Color:
    White
  • Background Color:
    Black
  • Backlight:
    LED - White
  • Active Area:
    66.52 x 33.24 mm
  • Dimension:
    87.0 x 70.0 x 13.6 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
250
18 Weeks 배송 가능 3. 27. 25
백오더
수량
Unit Price
250
$89.80
500
$45.87
750
$31.22
1,000 +
$30.60
Click for Quote
Log in 특별 가격 잠금 해제