Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-12864WG-FTMI-VZ#

Newhaven Display

LCD Graphic Display - 128 x 64 Pixels - STN- Blue (-) - White Backlight - 87.0 x 70.0 mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LCD Graphic Display - 128 x 64 Pixels - STN- Blue (-) - White Backlight - 87.0 x 70.0 mm
Search Keywords: NHD12864WGFTMIVZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-12864WG-FTMI-VZ#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    128 x 64 Pixels
  • Resolution Standard:
    N/A
  • LCD Type:
    STN
  • Display Mode:
    Transmissive
  • Backlight:
    LED - White
  • Active Area:
    66.52 x 33.24 mm
  • Dimension:
    87.0 x 70.0 x 13.6 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NHD-12864WG-FTTI-VZ#000
NHD-12864WG-FTTI-VZ#000
VIEW PRODUCT
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Co