Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-12864WG-BTMI-V#N

Newhaven Display

LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LCD Graphic Display - 128 x 64 Pixels - 5V - 8-Bit Parallel - Controller:KS0108 - 1x20 Bottom
Search Keywords: NHD12864WGBTMIVN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-12864WG-BTMI-V#N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    128 x 64 Pixels
  • Resolution Standard:
    N/A
  • LCD Type:
    STN
  • Display Mode:
    Transmissive
  • Backlight:
    LED - White
  • Dimension:
    75.0 x 52.7 x 8.9 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
485 can ship
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
1
$28.00
10
$24.98
25
$24.24
50
$23.20
100
$22.25
250
$21.65
500 +
$21.33
Click for Quote
Log in to unlock special pricing