Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NHD-0216HZ-FSW-FBW-3V3C

Newhaven Display

Character Display FSTN Transflective 16Char x 2Line 16-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Character Display FSTN Transflective 16Char x 2Line 16-Pin
Search Keywords: NHD0216HZFSWFBW3V3C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216HZ-FSW-FBW-3V3C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    16 x 2
  • Display Type:
    FSTN (+)
  • Display Mode:
    Transflective (+)
  • Text Color:
    Black
  • Background Color:
    White
  • Backlight:
    LED - White
  • Active Area:
    49.9 x 10.4 mm
  • Character Size:
    4.99 x 2.55 mm
  • Dimension:
    65.5 x 36.7 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LCD Character Display - 2 x 16 Character - FSTN (+) - White 3V Backlight - 65.5 x 36.7 mm
In Stock:
690
Minimum Order:
5