Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M0216SD-162SDAR2-1

Newhaven Display

VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 80.0 x 36.0 x 18.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 80.0 x 36.0 x 18.0 mm
Search Keywords: M0216SD162SDAR21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    M0216SD-162SDAR2-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Character Format:
    16Char x 2Line
  • Dimension:
    80 x 36 x 8.3 mm
  • Connector Type:
    1 x 14 Top
  • Display Format:
    2 x 16 character (Dot Matrix)
  • Character Size:
    5.34 x 2.1
  • Backlight:
    N/A
  • Character Size CH x CW:
    5.34 x 2.1
  • CAGE CODE:
    7XUK2
  • Controller:
    PT6314
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 756
Can Ship immediately
Manufacturer Stock:
702 can ship
15 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
1
$48.82
5
$43.98
10
$40.31
25
$39.71
50
$37.83
100
$36.19
250 +
$35.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5