Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D0109MT-25-1101

Newhaven Display

VFD Glass - 1 x 9 character (7-Segmented) - 112.0 x 25.0 x 6.8 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
VFD Glass - 1 x 9 character (7-Segmented) - 112.0 x 25.0 x 6.8 mm
Search Keywords: D0109MT251101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    D0109MT-25-1101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    CN
  • ECCN:
    EAR99
  • Character Size:
    9.7 x
  • Connector Type:
    N/A
  • Character Format:
    9Char x 1Line
  • Backlight:
    N/A
  • Dimension:
    119(Max) x 6.8 x 25 mm
  • Display Format:
    1 x 9 character (7-Segmented)
  • CAGE CODE:
    7XUK2
  • Character Size CH x CW:
    9.7 x
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
14 Weeks can ship 10/28/24
Backorder
Qty
Unit Price
250
€26.327
500
€13.895
750
€9.558
1,000 +
€9.363
Click for Quote
Log in to unlock special pricing