Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC5FDM3-H-BAG

Neutrik

DL Series - 5 pole female receptacle - horizontal PCB mount - black metal housing - silver contacts - M3 mounting holes Univ ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DL Series - 5 pole female receptacle - horizontal PCB mount - black metal housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • PCB mount termination
Search Keywords: NC5FDM3HBAG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC5FDM3-H-BAG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 387
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
5
$28.59
25
$28.16
50
$27.74
100
$27.32
300
$26.91
500
$26.51
1,000 +
$26.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5