Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NA2FPMF-UW

Neutrik

Conn XLR Connector-RCA Adapter F/SKT 3/3 POS ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn XLR Connector-RCA Adapter F/SKT 3/3 POS ST 1 Port
Search Keywords: NA2FPMFUW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NA2FPMF-UW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    XLR Connector-RCA Adapter
  • Gender:
    F/SKT
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    3/3
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$9.58
25
$8.74
50
$8.37
100
$8.15
250
$7.73
500
$7.54
1,000 +
$7.43
Click for Quote
Log in to unlock special pricing
Possible Replacement
Circular Adapters - 3 pole XLR female – RCA / phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground
In Stock:
74
Minimum Order:
5