Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NA2FPMF

Neutrik

Circular Adapters - 3 pole XLR female – RCA / phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connect ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Adapters - 3 pole XLR female – RCA / phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground
Product Highlights:
  • Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
  • Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
  • Rugged diecast shell for best reliability
Search Keywords: NA2FPMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NA2FPMF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector-RCA Adapter
  • Gender:
    F/SKT
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    3/3
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Manufacturer Stock:
150 can ship
Minimum Order:
5
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$12.21
25
$11.13
50
$10.67
100
$10.38
250
$9.85
500
$9.61
1,000 +
$9.46
Click for Quote
Log in to unlock special pricing
Older Equivalent
NA2FPMF-POS
NA2FPMF-POS
VIEW PRODUCT
Conn XLR Connector-RCA Adapter F/SKT 3/3 POS ST 1 Port
Possible Replacement
Conn XLR Connector-RCA Adapter F/SKT 3/3 POS ST 1 Port
In Stock:
52
Minimum Order:
5