Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

KBPC3501T/W

Navitas

Bridge Rectifiers - 100 V - 35 A - KBPC-T/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Bridge Rectifiers - 100 V - 35 A - KBPC-T/W
Search Keywords: KBPC3501TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC3501T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Forward Current:
    35 A
  • Operating Temperature:
    150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
7 Weeks can ship 12/24/24
Backorder
Qty
Unit Price
10
$2.382
100
$1.877
250
$1.818
500
$1.763
1,000
$1.662
2,500
$1.615
5,000
$1.591
7,500 +
$1.567
Click for Quote
Log in to unlock special pricing