Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KBPC1506T/W

Navitas

Conn FPC Connector SKT 41 POS 0.6mm Solder RA SMD Easy-On Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 41 POS 0.6mm Solder RA SMD Easy-On Embossed T/R
Search Keywords: KBPC1506TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC1506T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Type:
    FPC Connector
  • Number of Contacts:
    41
  • Pitch:
    0.6 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    14.4 x 3.85 x 1.8 mm
  • Operating Temperature:
    -20 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
7 Weeks can ship 10/10/24
Backorder
Qty
Unit Price
10
$2.115
100
$1.667
250
$1.615
500
$1.566
1,000
$1.476
2,500
$1.435
5,000
$1.413
7,500 +
$1.392
Click for Quote
Log in to unlock special pricing