Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

GBPC1508T/W

Navitas

Bridge Rectifiers - 800 V - 15 A - GBPC-T/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bridge Rectifiers - 800 V - 15 A - GBPC-T/W
Search Keywords: GBPC1508TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    GBPC1508T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    150 °C
  • Maximum Continuous Forward Current:
    15 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
7 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
10
$2.826
100
$2.227
250
$2.157
500
$2.092
1,000
$1.972
2,500
$1.916
5,000
$1.888
7,500 +
$1.815
Click for Quote
Log in to unlock special pricing