Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DB105G

Navitas

Silicon Bridge Rectifier - 600V - 1A - DB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 600V - 1A - DB
Search Keywords: DB105G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    DB105G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541.10.0080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Operating Temperature:
    150 °C
  • Maximum Continuous Forward Current:
    1 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5000
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
5,000
$0.4488
10,000
$0.2376
15,000
$0.1672
20,000 +
$0.1639
Click for Quote
Log in to unlock special pricing