Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Silicon Bridge Rectifier - 100V - 3A - BR-3

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Silicon Bridge Rectifier - 100V - 3A - BR-3
Search Keywords: BR31
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Navitas
  • 部品番号:
    BR31
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541.10.0080
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Bridge Type:
    Single Phase
  • Mounting:
    Through Hole
  • Packaging:
    N/A
  • Operating Temperature:
    -65 to 125 °C
  • Configuration:
    Single
  • Dimension:
    15.7(Max) x 15.7(Max) x 6.8(Max) mm
  • Family:
    BR31
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
在庫切れ数量のMOQ:
2000
複数:
200
8 Weeks 出荷できます 1/20/25
お取り寄せ
数量
Unit Price
2,000
$1.2920
4,000
$0.6840
6,000
$0.4813
8,000 +
$0.4717
Click for Quote
ログイン 特別価格を解除するには