Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

1N6096

Navitas

Silicon Stud Rectifier - Schottky (Std Config) - 40V - 25A - DO-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Stud Rectifier - Schottky (Std Config) - 40V - 25A - DO-4
Search Keywords: 1N6096
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    1N6096
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541.10.0080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature:
    100 °C
  • Maximum Continuous Forward Current:
    25 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
10 Weeks can ship 1/30/25
Backorder
Qty
Unit Price
125
$31.77
250
$16.82
375
$11.83
500 +
$11.60
Click for Quote
Log in to unlock special pricing